Direct
Similar

HFW6R-1STAE1LF | |
|---|---|
DigiKey Part Number | HFW6R-1STAE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-1STAE1LF |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-1STAE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW6R-1STAE1H1LF | Amphenol CS (FCI) | 2.000 | 609-HFW6R-1STAE1H1LFCT-ND | €0.31000 | Direct |
| FH12-6S-1SH(55) | Hirose Electric Co Ltd | 2.539 | HFB106CT-ND | €0.83000 | Similar |



