
HFW6R-1STAE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW6R-1STAE1H1LFTR-ND - Tape & Reel (TR) 609-HFW6R-1STAE1H1LFCT-ND - Cut Tape (CT) 609-HFW6R-1STAE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6R-1STAE1H1LF |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-1STAE1H1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.24640 | €6.16 |
| 50 | €0.23460 | €11.73 |
| 100 | €0.22340 | €22.34 |
| 250 | €0.20932 | €52.33 |
| 500 | €0.19932 | €99.66 |
| 1.000 | €0.18979 | €189.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18073 | €361.46 |
| 4.000 | €0.17210 | €688.40 |
| 6.000 | €0.16725 | €1,003.50 |
| 10.000 | €0.16132 | €1,613.20 |
| 14.000 | €0.15754 | €2,205.56 |
| 20.000 | €0.15363 | €3,072.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

