Direct
Similar
Similar

98401-101-14 | |
|---|---|
DigiKey Part Number | 98401-101-14-ND |
Manufacturer | |
Manufacturer Product Number | 98401-101-14 |
Description | CONN HEADER SMD 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.084" (2.14mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 98401-101-14LF | Amphenol CS (FCI) | 0 | 98401-101-14LF-ND | €0.46020 | Direct |
| GBC07DABN-M30 | Sullins Connector Solutions | 0 | S2351E-07-ND | €1.25000 | Similar |
| TSM-107-01-T-DV-P | Samtec Inc. | 941 | TSM-107-01-T-DV-P-ND | €1.39000 | Similar |










