Direct
Direct
76347-303 | |
|---|---|
DigiKey Part Number | 76347-303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76347-303 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76347-303LF | Amphenol CS (FCI) | 8.340 | 609-76347-303LFCT-ND | €0.29000 | Direct |
| 77313-824-14LF | Amphenol CS (FCI) | 0 | 77313-824-14LF-ND | €0.38689 | Direct |




