Socket Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-30 AWG Crimp

76347-303LF

DigiKey Part Number
609-76347-303LFTR-ND - Tape & Reel (TR)
609-76347-303LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-303LF
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-303LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24500€2.45
25€0.22920€5.73
50€0.21800€10.90
100€0.20760€20.76
250€0.19460€48.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.18528€92.64
1.000€0.17642€176.42
1.500€0.17144€257.16
2.500€0.16537€413.42
3.500€0.16149€565.22
5.000€0.15747€787.35
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800