66900-230 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 357
Unit Price: €4.16000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.327
Unit Price: €2.75000
Datasheet

Similar


3M
In Stock: 1.000
Unit Price: €2.82000
Datasheet
Image for 66900-230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-230

DigiKey Part Number
66900-230-ND
Manufacturer
Manufacturer Product Number
66900-230
Description
CONN RCPT 30POS IDC 28-30AWG
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
30
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66900-230LFAmphenol CS (FCI)357609-6540-ND€4.16000Direct
1658620-7TE Connectivity AMP Connectors6.327ASC30H-ND€2.75000Similar
89130-01033M1.0003M11968-ND€2.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes