
66900-230LF | |
|---|---|
DigiKey Part Number | 609-6540-ND |
Manufacturer | |
Manufacturer Product Number | 66900-230LF |
Description | CONN RCPT 30POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-230LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.16000 | €4.16 |
| 13 | €3.47385 | €45.16 |
| 26 | €3.30808 | €86.01 |
| 52 | €3.15000 | €163.80 |
| 104 | €2.99952 | €311.95 |
| 260 | €2.81173 | €731.05 |
| 507 | €2.68235 | €1,359.95 |
| 1.001 | €2.64968 | €2,652.33 |
| Unit Price without VAT: | €4.16000 |
|---|---|
| Unit Price with VAT: | €4.99200 |

