Parametric Equivalent

MP-64RJ45UNNP-012 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNP-012-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-012 |
Description | CAT 6 UNSHIELDED, PURPLE, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 12.00' (3.66m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH12PL | StarTech.com | 4 | 5214-N6PATCH12PL-ND | €9.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €11.52000 |


