
N6PATCH12PL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12PL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12PL |
Description | 12FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.65000 | €9.65 |
| 10 | €8.20700 | €82.07 |
| 25 | €7.69280 | €192.32 |
| 50 | €7.32540 | €366.27 |
| 100 | €6.97590 | €697.59 |
| 250 | €6.53936 | €1,634.84 |
| 500 | €6.22748 | €3,113.74 |
| 1.000 | €5.93064 | €5,930.64 |
| Unit Price without VAT: | €9.65000 |
|---|---|
| Unit Price with VAT: | €11.58000 |

