Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YL2001500000G | |
|---|---|
DigiKey Part Number | YL2001500000G-ND |
Manufacturer | |
Manufacturer Product Number | YL2001500000G |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2001500000G | Amphenol Anytek | 0 | EB2001500000G-ND | €3.88203 | Parametric Equivalent |
| EB2001530000G | Amphenol Anytek | 0 | EB2001530000G-ND | €2.33473 | Parametric Equivalent |
| YL2021500000G | Amphenol Anytek | 0 | YL2021500000G-ND | €2.74858 | Parametric Equivalent |
| OSTEB100150 | On Shore Technology Inc. | 0 | OSTEB100150-ND | €2.69048 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.74858 | €5,497.16 |
| Unit Price without VAT: | €2.74858 |
|---|---|
| Unit Price with VAT: | €3.29830 |

