T30604510000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.41752
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €0.70187
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: €0.34907
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.60587
Datasheet
Image for T30604510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30604510000G

DigiKey Part Number
T30604510000G-ND
Manufacturer
Manufacturer Product Number
T30604510000G
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
8 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T30604540000GAmphenol Anytek0T30604540000G-ND€0.41752Parametric Equivalent
A-TB500-T306Assmann WSW Components0A-TB500-T306-ND€0.70187Parametric Equivalent
EB15A-06-C-180Adam Tech02057-EB15A-06-C-180-ND€0.34907Parametric Equivalent
OSTT3060451On Shore Technology Inc.0OSTT3060451-ND€0.60587Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.240€0.38326€858.50
Manufacturers Standard Package
Unit Price without VAT:€0.38326
Unit Price with VAT:€0.45991