Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB15A-06-C-180 | |
|---|---|
DigiKey Part Number | 2057-EB15A-06-C-180-ND |
Manufacturer | |
Manufacturer Product Number | EB15A-06-C-180 |
Description | EURO BLK 5MM VERT 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Phosphor Bronze - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.29 Nm (2.57 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-T306 | Assmann WSW Components | 0 | A-TB500-T306-ND | €0.70187 | Parametric Equivalent |
| OSTT3060451 | On Shore Technology Inc. | 0 | OSTT3060451-ND | €0.60587 | Parametric Equivalent |
| T30604510000G | Amphenol Anytek | 0 | T30604510000G-ND | €0.38326 | Parametric Equivalent |
| T30604540000G | Amphenol Anytek | 0 | T30604540000G-ND | €0.41752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | €0.34907 | €1,780.26 |
| Unit Price without VAT: | €0.34907 |
|---|---|
| Unit Price with VAT: | €0.41888 |

