Direct

SWS-1.81-168 | |
|---|---|
DigiKey Part Number | TE2067TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS-1.81-168 |
Description | FIXED IND 168UH 1.81A 180 MOHM |
Customer Reference | |
Detailed Description | 168 µH Unshielded Toroidal Inductor 1.81 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.925" L x 0.925" W (23.50mm x 23.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.506" (12.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-1.81-168 | Amgis, LLC | 0 | TE2196TR-ND | €3.67740 | Direct |


