SH150S-1.81-168 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 168
Unit Price: €3.28000
Datasheet
168 µH Unshielded Toroidal Inductor 1.81 A 180mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-1.81-168

DigiKey Part Number
TE2196TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH150S-1.81-168
Description
FIXED IND 168UH 1.81A 180 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
168 µH Unshielded Toroidal Inductor 1.81 A 180mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
180mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.957" L x 0.925" W (24.30mm x 23.50mm)
Tolerance
±20%
Height - Seated (Max)
0.427" (10.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-54036SNLPulse Electronics168553-1419-ND€3.28000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€3.67740€551.61
Manufacturers Standard Package
Unit Price without VAT:€3.67740
Unit Price with VAT:€4.41288