
AZ980-1C-12DDE | |
|---|---|
DigiKey Part Number | 3385-AZ980-1C-12DDE-ND |
Manufacturer | |
Manufacturer Product Number | AZ980-1C-12DDE |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer American Zettler | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Box | Release Time 5 ms |
Part Status Active | Features Diode, SUPER-ISO, Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 133.3 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 60 A | Coil Power 1.6W |
Switching Voltage 30VDC - Max | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 20 | €4.58200 | €91.64 |
| 40 | €4.42500 | €177.00 |
| 60 | €4.33550 | €260.13 |
| 100 | €4.22540 | €422.54 |
| 260 | €4.02677 | €1,046.96 |
| 500 | €3.89612 | €1,948.06 |
| 1.000 | €3.76217 | €3,762.17 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.39600 |


