
AZ980-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ980-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ980-1C-12DE |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer American Zettler | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Epoxy, SUPER-ISO |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 90 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.20000 | €5.20 |
| 20 | €4.47300 | €89.46 |
| 40 | €4.32000 | €172.80 |
| 60 | €4.23267 | €253.96 |
| 100 | €4.12520 | €412.52 |
| 260 | €3.93123 | €1,022.12 |
| 500 | €3.80370 | €1,901.85 |
| 1.000 | €3.67294 | €3,672.94 |
| Unit Price without VAT: | €5.20000 |
|---|---|
| Unit Price with VAT: | €6.24000 |


