AZ2280-1A-120AKF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €2.07401
Datasheet

Parametric Equivalent


American Zettler
In Stock: 1.442
Unit Price: €4.26000
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €3.55074
Datasheet
Image for AZ2280-1A-120AKF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1A-120AKF

DigiKey Part Number
3385-AZ2280-1A-120AKF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1A-120AKF
Description
RELAY GEN PURPOSE SPST 40A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
102 VAC
Packaging
Box
Must Release Voltage
24 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, VDE
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
11080VA, 840W
Coil Resistance
2.5 kOhms
Coil Current
48 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2280-1A-120AAmerican Zettler03385-AZ2280-1A-120A-ND€2.07401Parametric Equivalent
AZ2280-1A-120AFAmerican Zettler1.4423385-AZ2280-1A-120AF-ND€4.26000Parametric Equivalent
AZ2280-1AT-120AFAmerican Zettler03385-AZ2280-1AT-120AF-ND€3.55074Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.200€3.05457€3,665.48
Unit Price without VAT:€3.05457
Unit Price with VAT:€3.66548