Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2280-1A-120A | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-120A |
Description | RELAY GEN PURPOSE SPST 40A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 102 VAC |
Packaging Box | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 2.5 kOhms |
Coil Current 48 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1A-120AF | American Zettler | 1.442 | 3385-AZ2280-1A-120AF-ND | €4.26000 | Parametric Equivalent |
| AZ2280-1A-120AKF | American Zettler | 0 | 3385-AZ2280-1A-120AKF-ND | €3.05457 | Parametric Equivalent |
| AZ2280-1AT-120AF | American Zettler | 0 | 3385-AZ2280-1AT-120AF-ND | €3.55074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | €2.07401 | €4,479.86 |
| Unit Price without VAT: | €2.07401 |
|---|---|
| Unit Price with VAT: | €2.48881 |

