Parametric Equivalent

MV153-10-V | |
|---|---|
DigiKey Part Number | 1920-MV153-10-V-ND |
Manufacturer | |
Manufacturer Product Number | MV153-10-V |
Description | PCB TERM BLK, 10.00MM, 3 POLE, F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 13.5 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 600 V | Screw Thread M3 |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV153-10-V-L | Altech Corporation | 0 | 1920-MV153-10-V-L-ND | €0.68840 | Parametric Equivalent |
| 282838-3 | TE Connectivity AMP Connectors | 0 | A135917-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.68840 | €68.84 |
| Unit Price without VAT: | €0.68840 |
|---|---|
| Unit Price with VAT: | €0.82608 |


