
3E1.6UM | |
|---|---|
DigiKey Part Number | 3E1.6UM-ND |
Manufacturer | |
Manufacturer Product Number | 3E1.6UM |
Description | 3E1.6UM 1.6A CIRCUIT BREAKER ECH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.6A 480 V AC 80 V DC Lever DIN Rail |
Category | Voltage Rating - AC 480 V |
Manufacturer Altech Corporation | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.67000 | €60.67 |
| Unit Price without VAT: | €60.67000 |
|---|---|
| Unit Price with VAT: | €72.80400 |


