3B1.6UM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €60.67000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €60.67000

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €158.76000
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3B1.6UM

DigiKey Part Number
3B1.6UM-ND
Manufacturer
Manufacturer Product Number
3B1.6UM
Description
CIRCUIT BREAKER 1.6A B UL508
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1.6A 480 V AC 80 V DC Lever DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
480 V
Manufacturer
Altech Corporation
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA, UL508
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3E1.6UMAltech Corporation03E1.6UM-ND€60.67000Parametric Equivalent
3G1.6UMAltech Corporation03G1.6UM-ND€60.67000Parametric Equivalent
3Z1.6UMAltech Corporation03Z1.6UM-ND€158.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€60.67000€60.67
Manufacturers Standard Package
Unit Price without VAT:€60.67000
Unit Price with VAT:€72.80400