


AT141927 VI005 | |
|---|---|
DigiKey Part Number | AT141927V-100-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 VI005 |
Description | HOOK-UP STRND 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.090" (2.29mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/27 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €341.00000 | €341.00 |
| 2 | €324.19000 | €648.38 |
| 3 | €314.66667 | €944.00 |
| 5 | €302.99400 | €1,514.97 |
| 7 | €295.49571 | €2,068.47 |
| 10 | €287.70900 | €2,877.09 |
| Unit Price without VAT: | €341.00000 |
|---|---|
| Unit Price with VAT: | €409.20000 |


