


AT141927 VI001 | |
|---|---|
DigiKey Part Number | AT141927VI001-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 VI001 |
Description | HOOK-UP STRND 14AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.090" (2.29mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/27 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,919.94000 | €1,919.94 |
| 2 | €1,822.89000 | €3,645.78 |
| 3 | €1,767.92667 | €5,303.78 |
| 5 | €1,700.48600 | €8,502.43 |
| 7 | €1,658.42857 | €11,609.00 |
| Unit Price without VAT: | €1,919.94000 |
|---|---|
| Unit Price with VAT: | €2,303.92800 |


