7 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852407 BK005

DigiKey Part Number
852407BK005-100-ND
Manufacturer
Manufacturer Product Number
852407 BK005
Description
CABLE 7COND 24AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€5.09840€509.84
200€4.84575€969.15
300€4.79820€1,439.46
Manufacturers Standard Package
Unit Price without VAT:€5.09840
Unit Price with VAT:€6.11808
Alternate Length
CABLE 7COND 24AWG BLACK 10'
In-Stock: 6
Unit Price: €40.66000
CABLE 7COND 24AWG BLACK
In-Stock: 0
Unit Price: €2.35273
CABLE 7COND 24AWG BLACK
In-Stock: 0
Unit Price: €3.29997
CABLE 7COND 24AWG BLACK
In-Stock: 0
Unit Price: €4.62135