
852407 BK002 | |
|---|---|
DigiKey Part Number | 852407BK002-ND |
Manufacturer | |
Manufacturer Product Number | 852407 BK002 |
Description | CABLE 7COND 24AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.25894 | €3,258.94 |
| Unit Price without VAT: | €3.25894 |
|---|---|
| Unit Price with VAT: | €3.91073 |





