8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74008 BK002

DigiKey Part Number
A74008B-10-ND
Manufacturer
Manufacturer Product Number
74008 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 10'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-10°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€7.84000€7.84
2€7.47500€14.95
Manufacturers Standard Package
Unit Price without VAT:€7.84000
Unit Price with VAT:€9.40800
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK
In-Stock: 0
Unit Price: €0.85628
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 0
Unit Price: