8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74008 BK002

DigiKey Part Number
A74008B-100-ND
Manufacturer
Manufacturer Product Number
74008 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-10°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK
In-Stock: 0
Unit Price: €0.86706
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 10'
In-Stock: 2
Unit Price: €7.94000