5 Conductor Multi-Conductor Cable Gray 19 AWG 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 19 AWG 65.62' (20.00m)
Pro-Met: Metric VDE Control Cable

470057YY GE432

DigiKey Part Number
470057YYGE432-20-ND
Manufacturer
Manufacturer Product Number
470057YY GE432
Description
CABLE 5COND 19AWG GRAY 20M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 19 AWG 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.267" (6.78mm)
Mfr
Length
65.62' (20.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
5
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0303" (0.770mm)
Conductor Strand
30/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 19AWG GRAY 1M
In-Stock: 25
Unit Price: €3.41000
CABLE 5COND 19AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 5COND 19AWG GRAY 10M
In-Stock: 2
Unit Price: €28.06000
CABLE 5COND 19AWG GRAY 30M
In-Stock: 0
Unit Price:
CBLE 5CND 19AWG GRY METER
In-Stock: 300
Unit Price: €5.80000