


470057YY GE432 | |
|---|---|
DigiKey Part Number | 470057YYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470057YY GE432 |
Description | CABLE 5COND 19AWG GRAY 10M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.267" (6.78mm) |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0303" (0.770mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.06000 | €28.06 |
| 2 | €26.71500 | €53.43 |
| Unit Price without VAT: | €28.06000 |
|---|---|
| Unit Price with VAT: | €33.67200 |






