


470041CY GE432 | |
|---|---|
DigiKey Part Number | 470041CYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY GE432 |
Description | CABLE 4COND 17AWG GRAY SHLD 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 17 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.364" (9.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.00000 | €28.00 |
| 2 | €26.65500 | €53.31 |
| 3 | €25.90000 | €77.70 |
| 5 | €24.97000 | €124.85 |
| 7 | €24.37571 | €170.63 |
| 10 | €23.75600 | €237.56 |
| Unit Price without VAT: | €28.00000 |
|---|---|
| Unit Price with VAT: | €33.60000 |






