


470041CY GE432 | |
|---|---|
DigiKey Part Number | 470041CYGE432-300-ND 216-470041CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY GE432 |
Description | CABLE 4COND 17AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.364" (9.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.39000 | €10.39 |
| 5 | €9.27800 | €46.39 |
| 10 | €8.83100 | €88.31 |
| 25 | €8.26920 | €206.73 |
| 50 | €7.86420 | €393.21 |
| 100 | €7.47610 | €747.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €5.66273 | €1,698.82 |
| Unit Price without VAT: | €10.39000 |
|---|---|
| Unit Price with VAT: | €12.46800 |






