
3057/1 OR005 | |
|---|---|
DigiKey Part Number | A3057A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 OR005 |
Description | HOOK-UP SOLID 16AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.77210 | €77.21 |
| 200 | €0.73455 | €146.91 |
| 300 | €0.71327 | €213.98 |
| 500 | €0.68724 | €343.62 |
| 700 | €0.67053 | €469.37 |
| 1.000 | €0.65316 | €653.16 |
| Unit Price without VAT: | €0.77210 |
|---|---|
| Unit Price with VAT: | €0.92652 |















