
3057/1 OR001 | |
|---|---|
DigiKey Part Number | 3057/1OR001-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 OR001 |
Description | HOOK-UP SOLID 16AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33154 | €331.54 |
| 2.000 | €0.31510 | €630.20 |
| 3.000 | €0.30579 | €917.37 |
| 5.000 | €0.29438 | €1,471.90 |
| 7.000 | €0.28704 | €2,009.28 |
| 10.000 | €0.27943 | €2,794.30 |
| Unit Price without VAT: | €0.33154 |
|---|---|
| Unit Price with VAT: | €0.39785 |


