


2855/1 BR005 | |
|---|---|
DigiKey Part Number | 2855/1BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 BR005 |
Description | HOOK-UP SOLID 22AWG BROWN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.94000 | €170.94 |
| 2 | €162.58000 | €325.16 |
| 3 | €157.84667 | €473.54 |
| 5 | €152.04800 | €760.24 |
| 7 | €148.32286 | €1,038.26 |
| 10 | €144.45600 | €1,444.56 |
| Unit Price without VAT: | €170.94000 |
|---|---|
| Unit Price with VAT: | €205.12800 |


