


2855/1 BR001 | |
|---|---|
DigiKey Part Number | 2855/1BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 BR001 |
Description | HOOK-UP SOLID 22AWG BROWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.99188 | €991.88 |
| 2.000 | €0.94191 | €1,883.82 |
| 3.000 | €0.91361 | €2,740.83 |
| 5.000 | €0.87889 | €4,394.45 |
| 7.000 | €0.85658 | €5,996.06 |
| 10.000 | €0.84330 | €8,433.00 |
| Unit Price without VAT: | €0.99188 |
|---|---|
| Unit Price with VAT: | €1.19026 |


