


2845/19 SL005 | |
|---|---|
DigiKey Part Number | 2845/19SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.87000 | €150.87 |
| 2 | €143.50000 | €287.00 |
| 3 | €139.33000 | €417.99 |
| 5 | €134.21800 | €671.09 |
| 7 | €130.93571 | €916.55 |
| 10 | €127.52600 | €1,275.26 |
| 25 | €119.09040 | €2,977.26 |
| 50 | €113.00300 | €5,650.15 |
| 100 | €112.57970 | €11,257.97 |
| Unit Price without VAT: | €150.87000 |
|---|---|
| Unit Price with VAT: | €181.04400 |


