22 AWG Hook-Up Wire 19/34 Slate 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Slate 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/19 SL001

DigiKey Part Number
2845/19SL001-ND
Manufacturer
Manufacturer Product Number
2845/19 SL001
Description
HOOK-UP STRND 22AWG SLATE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Slate 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€0.87481€874.81
2.000€0.83080€1,661.60
3.000€0.80587€2,417.61
5.000€0.77530€3,876.50
7.000€0.76781€5,374.67
Manufacturers Standard Package
Unit Price without VAT:€0.87481
Unit Price with VAT:€1.04977
Alternate Length
HOOK-UP STRND 22AWG SLATE 100'
In-Stock: 3
Unit Price: €150.87000