30 AWG Hook-Up Wire 7/38 Blue 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Blue 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/7 BL005

DigiKey Part Number
2841/7BL005-ND
Manufacturer
Manufacturer Product Number
2841/7 BL005
Description
HOOK-UP STRND 30AWG BLU 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Blue 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€94.58000€94.58
2€89.98500€179.97
3€87.38333€262.15
5€84.19800€420.99
7€82.15286€575.07
10€80.02800€800.28
Manufacturers Standard Package
Unit Price without VAT:€94.58000
Unit Price with VAT:€113.49600
Alternate Length
HOOK-UP STRND 30AWG BLU 1000'
In-Stock: 2
Unit Price: €816.35000