


2841/7 BL001 | |
|---|---|
DigiKey Part Number | A2841/7L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 BL001 |
Description | HOOK-UP STRND 30AWG BLU 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Blue 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €816.35000 | €816.35 |
| 2 | €775.82000 | €1,551.64 |
| 3 | €752.87333 | €2,258.62 |
| 5 | €724.73200 | €3,623.66 |
| 7 | €706.65714 | €4,946.60 |
| 10 | €687.87800 | €6,878.78 |
| Unit Price without VAT: | €816.35000 |
|---|---|
| Unit Price with VAT: | €979.62000 |


