18 AWG Hook-Up Wire 16/30 White, Orange Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WO005

DigiKey Part Number
1555WO005-ND
Manufacturer
Manufacturer Product Number
1555 WO005
Description
HOOK-UP STRND 18AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Orange Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€72.92000€72.92
2€69.39000€138.78
3€67.39000€202.17
5€64.94000€324.70
7€63.36714€443.57
10€61.73400€617.34
Manufacturers Standard Package
Unit Price without VAT:€72.92000
Unit Price with VAT:€87.50400
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 64
Unit Price: €72.92000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 22
Unit Price: €105.69000
HOOK-UP STRND 18AWG BROWN
In-Stock: 2500
Unit Price: €0.71470
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 32
Unit Price: €72.92000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 2
Unit Price: €72.92000
Alternate Length
HOOKUP STRND 18AWG WHT/ORG 1000'
In-Stock: 3
Unit Price: €342.12000