18 AWG Hook-Up Wire 16/30 White, Orange Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WO001

DigiKey Part Number
1555WO001-ND
Manufacturer
Manufacturer Product Number
1555 WO001
Description
HOOKUP STRND 18AWG WHT/ORG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Orange Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€342.12000€342.12
2€325.24500€650.49
3€315.69000€947.07
5€303.98200€1,519.91
7€296.45857€2,075.21
10€288.64700€2,886.47
Manufacturers Standard Package
Unit Price without VAT:€342.12000
Unit Price with VAT:€410.54400
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 17
Unit Price: €476.76000
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 11
Unit Price: €328.96000
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: €342.12000
HOOK-UP STRND 18AWG GREEN
In-Stock: 0
Unit Price: €0.31901
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: €342.12000
Alternate Length
HOOK-UP STRND 18AWG WHT/ORG 100'
In-Stock: 4
Unit Price: €72.92000