
1550 SL005 | |
|---|---|
DigiKey Part Number | 1550SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1550 SL005 |
Description | HOOK-UP STRND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.64000 | €44.64 |
| 2 | €42.48500 | €84.97 |
| 3 | €41.27000 | €123.81 |
| 5 | €39.77800 | €198.89 |
| 7 | €38.82000 | €271.74 |
| 10 | €37.82600 | €378.26 |
| 25 | €35.36640 | €884.16 |
| 50 | €33.59340 | €1,679.67 |
| 100 | €31.89120 | €3,189.12 |
| Unit Price without VAT: | €44.64000 |
|---|---|
| Unit Price with VAT: | €53.56800 |







