
1550 SL001 | |
|---|---|
DigiKey Part Number | 1550SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1550 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €188.25000 | €188.25 |
| 2 | €179.03000 | €358.06 |
| 3 | €173.81667 | €521.45 |
| 5 | €167.42200 | €837.11 |
| 7 | €163.31571 | €1,143.21 |
| 10 | €159.05100 | €1,590.51 |
| Unit Price without VAT: | €188.25000 |
|---|---|
| Unit Price with VAT: | €225.90000 |







