AO4862E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €0.13411
Datasheet

Direct


Vishay Siliconix
In Stock: 0
Unit Price: €0.91000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.895
Unit Price: €2.47000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.365
Unit Price: €0.91000
Datasheet
Mosfet Array 30V 4.5A (Ta) 1.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4862E

DigiKey Part Number
AO4862E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4862E
Description
MOSFET 2N-CH 30V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A (Ta) 1.7W Surface Mount 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
215pF @ 15V
Packaging
Tape & Reel (TR)
Power - Max
1.7W
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSD32338CAlpha & Omega Semiconductor Inc.0785-AOSD32338CTR-ND€0.13411Similar
SI4936CDY-T1-GE3Vishay Siliconix0SI4936CDY-T1-GE3CT-ND€0.91000Direct
SI4936ADY-T1-E3Vishay Siliconix4.895SI4936ADY-T1-E3CT-ND€2.47000Similar
SI4936CDY-T1-E3Vishay Siliconix2.365742-SI4936CDY-T1-E3CT-ND€0.91000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.15960€478.80
6.000€0.14622€877.32
9.000€0.13940€1,254.60
15.000€0.13174€1,976.10
21.000€0.12720€2,671.20
30.000€0.12279€3,683.70
Manufacturers Standard Package
Unit Price without VAT:€0.15960
Unit Price with VAT:€0.19152