
SI4936CDY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-SI4936CDY-T1-E3TR-ND - Tape & Reel (TR) 742-SI4936CDY-T1-E3CT-ND - Cut Tape (CT) 742-SI4936CDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936CDY-T1-E3 |
Description | MOSFET 2N-CH 30V 5.8A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A 2.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4936CDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325pF @ 15V |
Part Status Active | Power - Max 2.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI003N03SQ2 | Diotec Semiconductor | 4.000 | 4878-DI003N03SQ2CT-ND | €0.99000 | Similar |
| HP8K24TB | Rohm Semiconductor | 6.148 | HP8K24TBCT-ND | €2.01000 | Similar |
| RF4E110GNTR | Rohm Semiconductor | 9.298 | RF4E110GNTRCT-ND | €0.74000 | Similar |
| RGW80TS65GC11 | Rohm Semiconductor | 122 | RGW80TS65GC11-ND | €5.56000 | Similar |
| SH8KA1GZETB | Rohm Semiconductor | 5.145 | SH8KA1GZETBCT-ND | €1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.56600 | €5.66 |
| 100 | €0.36950 | €36.95 |
| 500 | €0.28476 | €142.38 |
| 1.000 | €0.25743 | €257.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.22786 | €569.65 |
| 5.000 | €0.20956 | €1,047.80 |
| 7.500 | €0.20024 | €1,501.80 |
| 12.500 | €0.18977 | €2,372.12 |
| 17.500 | €0.18357 | €3,212.48 |
| 25.000 | €0.17755 | €4,438.75 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

