Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-212-009-113-0000 | |
|---|---|
DigiKey Part Number | 4134-MM-212-009-113-0000-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-009-113-0000 |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-212-009-1A3-0000 | Molex | 17 | 4134-MM-212-009-1A3-0000-ND | €211.12000 | Parametric Equivalent |
| MM-213-009-113-0000 | Molex | 20 | 4134-MM-213-009-113-0000-ND | €206.38000 | Parametric Equivalent |
| MQ-212-009-1A3-0000 | Molex | 10 | 4134-MQ-212-009-1A3-0000-ND | €211.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.82000 | €126.82 |
| 10 | €98.65200 | €986.52 |
| 30 | €88.26967 | €2,648.09 |
| 60 | €82.54617 | €4,952.77 |
| Unit Price without VAT: | €126.82000 |
|---|---|
| Unit Price with VAT: | €152.18400 |




