
MM-212-009-1A3-0000 | |
|---|---|
DigiKey Part Number | 4134-MM-212-009-1A3-0000-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-009-1A3-0000 |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €211.12000 | €211.12 |
| 10 | €165.09000 | €1,650.90 |
| 25 | €150.75360 | €3,768.84 |
| 50 | €141.14320 | €7,057.16 |
| Unit Price without VAT: | €211.12000 |
|---|---|
| Unit Price with VAT: | €253.34400 |

