CBM3W3S00000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €16.16439
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €61.07182

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: €0.00000
Image for CBM3W3S00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM3W3S00000

DigiKey Part Number
2899-CBM3W3S00000-ND
Manufacturer
Manufacturer Product Number
CBM3W3S00000
Description
CONN D-SUB HOUSING RCPT 3POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Shielded
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
500
Number of Positions
3 (Power)
Dielectric Material
Polyester, Glass Filled
Number of Rows
1
Color
Blue
Shell Size, Connector Layout
2 (DA, A) - 3W3
Note
Contacts Sold Separately
Contact Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBD3W3F0000CAmphenol Positronic04306-CBD3W3F0000C-ND€16.16439Parametric Equivalent
SCBM3W3S0000GAmphenol Positronic04306-SCBM3W3S0000G-ND€61.07182Parametric Equivalent
CBM3W3S00000Air Electro, Inc.02899-CBM3W3S00000-ND€0.00000Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.