


ESM-200A02-ADO | |
|---|---|
DigiKey Part Number | 2057-ESM-200A02-ADO-ND |
Manufacturer | |
Manufacturer Product Number | ESM-200A02-ADO |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.67000 | €20.67 |
| 10 | €17.56800 | €175.68 |
| 27 | €16.37889 | €442.23 |
| 54 | €15.59741 | €842.26 |
| 108 | €14.85333 | €1,604.16 |
| 270 | €13.92437 | €3,759.58 |
| 513 | €13.30869 | €6,827.36 |
| Unit Price without VAT: | €20.67000 |
|---|---|
| Unit Price with VAT: | €24.80400 |


