


ESF-200A02-ADO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-200A02-ADO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-200A02-ADO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.29000 | €12.29 |
| 10 | €10.44400 | €104.44 |
| 27 | €9.73667 | €262.89 |
| 54 | €9.27204 | €500.69 |
| 108 | €8.82963 | €953.60 |
| 270 | €8.27722 | €2,234.85 |
| 513 | €7.91115 | €4,058.42 |
| 1.026 | €7.53404 | €7,729.93 |
| Unit Price without VAT: | €12.29000 |
|---|---|
| Unit Price with VAT: | €14.74800 |


